The MS3452L20-17SW is a 6-contact SKT circular connector with crimp termination, designed for box mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 200°C. The connector has a maximum voltage rating of 2000VAC and a maximum current rating of 23/13 amps per contact. It is suitable for use in a variety of applications, including those requiring high voltage and current handling capabilities.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-17SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.