The MS3452L20-18A is a 9-position female CRIMP circular connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a silver housing color and electroless nickel shell finish. The connector is made of aluminum and is unshielded. It is rated as fluid resistant and is part of the Military series, meeting MIL-DTL-5015 standards. The connector is available in bulk packaging and is designed for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L20-18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L20-18A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452L20-18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.