This 9-position female circular connector is designed for use in high-temperature applications, with a maximum operating temperature of 125°C. It features a silver-plated contact and an electroless nickel-plated shell, and is rated for fluid resistance. The connector is packaged in bulk and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-18S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.