The MS3452L20-21PW is a 9-contact circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 2000VAC and a temperature range of -55 to 200°C. The connector is suitable for use in a variety of environments, with a termination method of crimp and a contact gender of RCP.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-21PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.