The MS3452L20-22S(LC) is a 6-contact circular connector with a SKT contact gender and RCP counterpart. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 200°C. It is rated for 2000VAC and has a maximum current rating of 46A per contact, or 13A per contact for a specific current rating. The connector is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-22S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.