
The MS3452L20-24S is a 4-position, female box mount connector with a current rating of 46A. It features silver plating and is rated for operation between -55°C and 200°C. The connector is designed for panel, flange, or box mounting and is part of the Military, MIL-DTL-5015 series. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-24S technical specifications.
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.