Conn Cylindrical Circular SKT 1 POS Crimp ST Box Mount 1 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-2S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.