The MS3452L20-32S connector features a circular body with 8 SKT contacts and a RCP gender. It is designed for box mount applications and can withstand operating temperatures between -55°C and 200°C. The connector has a maximum voltage rating of 2800VAC and a maximum current rating of 13A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-32S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.