This Amphenol MS3452L20-4SX connector features a silver-plated contact and is rated for 23A. It has a straight orientation and is available in a bulk packaging configuration. The connector is not radiation hardened and is not RoHS compliant. It is part of the Military, MIL-DTL-5015 series and is rated for fluid resistance. The operating temperature range is -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-4SX technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.