The MS3452L20-7SX is an 8-contact SKT circular connector from Amphenol, designed for box mount applications. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 2800VAC/2000VAC. Each contact can handle a maximum current of 13A.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-7SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.