The MS3452L20-8P is a female 6-position connector with a current rating of 46A, suitable for panel, flanges, or box mounting. It features a metal package with silver contact plating and is rated for operation between -55°C and 200°C. This connector is part of the Military, MIL-DTL-5015 series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-8P technical specifications.
| Package/Case | Metal |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.