This 9-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2800VAC/2000VAC. The connector is designed for box mount applications and has a maximum current rating of 46A per contact, or 23A per contact in a 2-pole configuration.
Amphenol MS3452L28-1B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3452L28-1B to view detailed technical specifications.
No datasheet is available for this part.