
This is a female 4-position box mount connector with a current rating of 80A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for fluid resistance and is part of the MIL-DTL-5015 series. It is available in bulk packaging and has a silver contact plating.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-17P technical specifications.
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
