The MS3452L32-17PY is a circular connector with 4 pins, designed for box mount applications. It features a maximum operating voltage of 2800VAC and a maximum current rating of 80mA per contact. The connector has a temperature range of -55°C to 200°C and is suitable for use in a variety of environments.
Amphenol MS3452L32-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 80/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3452L32-17PY to view detailed technical specifications.
No datasheet is available for this part.