This circular connector features a straight body orientation with a crimp termination method and a maximum operating temperature range of -55 to 200 degrees Celsius. It has a maximum voltage rating of 2800VAC and a maximum current rating of 80mA per contact. The connector is designed for box mount applications and has a termination method of crimp.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-17S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 80/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.