This 5-position circular female CRIMP connector is designed for panel mount applications, with a maximum operating temperature range of -65°C to 200°C. Constructed from aluminium with an electroless nickel shell finish, it features a silver housing color and is rated as fluid resistant. The connector is part of the Military series, meeting MIL-DTL-5015 specifications, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-1B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.