The MS3452L32-1P(LC) is a 5-pin circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 3500VAC. The connector is designed for box mount applications and has a maximum current rating of 150mA per contact. The connector is rated for 23mA at a specific condition, but the exact details are not specified.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-1P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3500VAC/2800VAC |
| Max Current Rating | (150/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.