The MS3452L32-1PZ is a 5-pin circular connector with a maximum voltage rating of 3500VAC/2800VAC and a maximum current rating of 150/23A. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -65 to 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-1PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3500VAC/2800VAC |
| Max Current Rating | 150/23A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.