The MS3452L32-6A connector features 23 circular contacts with a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is designed for box mount applications and has a maximum voltage rating of 2000VAC. The current rating varies by contact, with values of 80mA, 46mA, 23mA, and 13mA for each respective contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-6A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (80/46/23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.