
This Amphenol MS3452L32-6S connector features a silver-plated contact plating and a female gender. It is designed for panel mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for fluid-resistant applications and is part of the Military, MIL-DTL-5015 series. It is available in a bulk packaging and has 23 positions.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-6S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.