The MS3452L32-6SZ is a 23-contact circular connector with SKT contact gender and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates over a temperature range of -55°C to 200°C and has a maximum voltage rating of 2000VAC. Each contact has a maximum current rating of 80A, 46A, 23A, or 13A, depending on the contact position.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-6SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (80/46/23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.