The MS3452L32-7PY connector is a circular connector with 35 contacts, featuring a crimp termination method and a straight body orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for 1000VAC and has a maximum current rating of 23/13 amps per contact. It is designed for box mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-7PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC/2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.