The MS3452L32-9B connector is a 14-contact circular connector with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2800VAC. The connector features a box mount and a single port with a SKT/RCP gender configuration. It is designed for use in applications requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L32-9B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | (80/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.