The MS3452L36-10A is a 48-position female CRIMP circular connector with a silver housing and electroless nickel shell finish. It is made from aluminum and is rated for fluid resistance. The connector is designed for panel and flange mounting and is unshielded. It operates over a temperature range of -65°C to 200°C and meets the MIL-DTL-5015 military specification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L36-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L36-10A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452L36-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.