48-position, male contact, straight orientation circular connector with silver-plated contacts and a 13A current rating. Designed for box mount applications with a panel flange, this MIL-DTL-5015 compliant connector features an aluminum shell with electroless nickel plating and a 2kV voltage rating. It operates within a temperature range of -55°C to 125°C and supports wire gauges from 20AWG to 16AWG. This fluid-resistant connector is suitable for general-purpose use.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-10P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
