The MS3452L36-11SY connector features 48 SKT contacts with crimp termination, suitable for box mount applications. It operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 2000VAC per contact. The connector is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-11SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.