The MS3452L36-15B connector is a circular connector with 35 contacts, featuring a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2800VAC/2000VAC. The connector has a maximum current rating of 13A per contact and is designed for box mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-15B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.