This 35-position female circular connector features a silver plated contact plating and is rated for operation between -55°C and 125°C. It has a panel, flanges, and box mount type and is part of the MIL-DTL-5015 series. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and has a crimp termination type.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-15S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.