This 47-position circular connector is designed for panel, flanges, or box mounting and features a silver-plated contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for fluid resistance and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-17P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.