The MS3452L36-21P is a 31-contact circular connector designed for box mount applications. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 200°C and a maximum voltage rating of 2000VAC. It is suitable for use in a variety of environments, including those with extreme temperatures from -55°C. The connector is designed to handle high-voltage applications, with a maximum current rating of 80A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-21P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (80/46/23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.