This 31-contact circular connector features a SKT contact gender and crimp termination method. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector is rated for 2000VAC and has a maximum current rating of 80/46/23/13 amps per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-21SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (80/46/23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.