The MS3452L36-3A connector features a circular body with 6 straight contacts, crimp termination, and a box mount design. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 2800VAC. The connector has a maximum current rating of 150A per contact, with a minimum current rating of 23A per contact. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-3A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | (150/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.