The MS3452L36-52B is a 52-contact circular connector with a SKT contact gender and RCP counterpart, suitable for box mounting. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2000VAC. It can handle a maximum current of 13A per contact. The connector is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-52B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.