The MS3452L36-5PX-LC is a 4-contact circular connector with a PIN gender, designed for crimp termination. It features a straight body orientation and a box mount configuration. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 2000VAC, with a maximum current rating of 150mA.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-5PX-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 150A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.