This circular connector features a 4-contact SKT design with a RCP gender, suitable for box mount applications. It has a maximum operating temperature range of -55C to 200C and a maximum voltage rating of 2000VAC. The connector is rated for 150mA per contact and is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 150/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.