The MS3452L36-5SX-LC is a 4-contact circular connector with a SKT contact gender and a RCP counterpart. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 200°C. It can handle a maximum voltage rating of 2000VAC and a maximum current rating of 150mA.
Amphenol MS3452L36-5SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 150A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3452L36-5SX-LC to view detailed technical specifications.
No datasheet is available for this part.