The MS3452L36-6A is a circular connector with 6 contacts and a crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 2000VAC. It is rated for 150/80 amps per contact and has a single port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L36-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L36-6A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (150/80)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3452L36-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.