This Amphenol MS3452L36-7S connector features 47 silver-plated contacts with a current rating of 23A. It is designed for panel, flanges, or box mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and has an electroless nickel shell finish with an aluminum shell material. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-7S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Depth | 63.5mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 47 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.