The MS3452L36-7SY is a 47-contact circular connector featuring SKT and RCP contact genders. It is designed for crimp termination and has a straight body orientation. The connector is rated for 2000VAC and can operate within a temperature range of -55°C to 200°C. It is suitable for box mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-7SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.