The MS3452L36-7SZ is a 47-contact circular connector with a SKT/RCP gender configuration and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates over a temperature range of -55°C to 200°C and has a maximum voltage rating of 2000VAC. The maximum current rating is dependent on the contact, with 23A for the SKT and 13A for the RCP. The connector is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L36-7SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.