
This 3-position, straight circular connector features male pin contacts with silver plating, designed for crimp termination. It is a box mountable, female gender connector with a shell size of 10, constructed from aluminum with cadmium plating. Rated for 2kV and fluid resistance, it operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-5015 military standards.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
