
This Amphenol MS3452W14S-9S connector features a female contact gender with silver plating, a current rating of 13A, and is rated for fluid resistance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is designed for panel and flange mounting and has a shell size of 14mm made from aluminium. It is not RoHS compliant and meets the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452W14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452W14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.