
General purpose circular connector featuring 4 male pin contacts with silver plating, rated for 23A and 2kV. This straight, box mountable component utilizes a crimp termination method for wire gauges 20-16 AWG. Designed for demanding environments, it operates between -55°C and 175°C, is fluid resistant, and meets MIL-DTL-5015 standards. The aluminum shell, size 16, provides robust construction.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452W16-9P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
