This 4-contact circular connector features a SKT contact gender and crimp termination method. It is designed for use in box mount applications with a straight body orientation. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 2800VAC. The maximum current rating is 23A.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452W20-4SW(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |