
This Amphenol connector features a silver plated contact plating and a female gender. It is rated for use in temperatures ranging from -55°C to 125°C and is part of the MIL-DTL-5015 series. The connector is designed for panel and flange mounting and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not Compliant |