The MS3452W36-6B is a 6-position circular female CRIMP connector with a length of 49.2mm and a maximum operating temperature of 175°C. It features a cadmium plating and is rated for fluid resistance. The connector is packaged in bulk and has a cadmium shell finish. It is designed for panel and flange mounting and is part of the Military, MIL-DTL-5015 series.
Amphenol MS3452W36-6B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 63.5mm |
| Gender | Female |
| Housing Color | Green |
| Length | 49.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452W36-6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.