
The MS3452W40-56P is a 85-contact box mount circular connector from Amphenol, rated for 13A and operating over a temperature range of -55°C to 175°C. It features a copper alloy contact material and gold finish on the mating side. The connector is available in bulk packaging and is not radiation hardened. It is also not RoHS compliant, but is rated as fluid resistant and meets the MIL-DTL-5015 series specification.
Amphenol MS3452W40-56P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452W40-56P to view detailed technical specifications.
No datasheet is available for this part.