
This Amphenol MS3454L20-22S connector features a female contact gender, silver plating, and a maximum operating temperature of 125°C. It is rated for 13A and has a voltage rating of 2kV. The connector is designed for panel, bulkhead, and front side nut mounting and is available in a bulk packaging. It is not RoHS compliant and is part of the MIL-DTL-5015 military standard series.
Sign in to ask questions about the Amphenol MS3454L20-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3454L20-22S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3454L20-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.