
This Amphenol MS3454L22-22S connector features a female gender, silver contact plating, and a jam nut package type. It is rated for fluid resistance and has a temperature range of -55°C to 125°C. The connector is available in a bulk packaging option and is part of the Military, MIL-DTL-5015 series. It is not RoHS compliant.
Sign in to ask questions about the Amphenol MS3454L22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3454L22-22S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3454L22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.