
The MS3454LS14S-7B is a female 3-position jam nut connector from Amphenol, rated for 13A and operating between -55°C and 200°C. It features a crimp termination and is fluid resistant. The connector is part of the MIL-DTL-5015 series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3454LS14S-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | CRIMP |
| Depth | 39.67mm |
| Gender | Female |
| Length | 51.59mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3454LS14S-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
